
CA3106E14S-1SB03 | |
|---|---|
DigiKey Part Number | ICA3106E14S-1SB03-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-1SB03 |
Description | CAB 3C 3#16S SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 14S-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.12000 | $74.12 |
| 10 | $46.67000 | $466.70 |
| 25 | $33.16000 | $829.00 |
| 50 | $28.64000 | $1,432.00 |
| 100 | $24.23000 | $2,423.00 |



