Image for CA3106E10SL-4SF80DN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E10SL-4SF80DN

DigiKey Part Number
ICA3106E10SL-4SF80DN-ND
Manufacturer
Manufacturer Product Number
CA3106E10SL-4SF80DN
Description
CONN PLUG FMALE 2P SILVER CRIMP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
10SL-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$96.70000$96.70
10$78.57000$785.70
25$66.16000$1,654.00
50$57.14000$2,857.00
100$48.35000$4,835.00