
CA3106A16S-1PRES-F42 | |
|---|---|
DigiKey Part Number | ICA3106A16S-1PRES-F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106A16S-1PRES-F42 |
Description | CONN PLUG 7POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.04000 | $49.04 |
| 10 | $39.84000 | $398.40 |
| 25 | $33.55000 | $838.75 |
| 50 | $28.98000 | $1,449.00 |
| 100 | $24.52000 | $2,452.00 |





