
CA3102R36-10PF80 | |
|---|---|
DigiKey Part Number | CA3102R36-10PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R36-10PF80 |
Description | ER 48C 48#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 48 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 36-10 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.01000 | $397.01 |
| 10 | $322.57000 | $3,225.70 |
| 25 | $271.64000 | $6,791.00 |
| 50 | $234.60000 | $11,730.00 |
| 100 | $198.51000 | $19,851.00 |


