
CA3102R28-20SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102R28-20SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28-20SF80F0 |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 14 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-20 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (10), 16 (4) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.06000 | $68.06 |
| 10 | $55.30000 | $553.00 |
| 25 | $46.57000 | $1,164.25 |
| 50 | $40.22000 | $2,011.00 |
| 100 | $34.03000 | $3,403.00 |


