
CA3102R28-2009-16P | |
|---|---|
DigiKey Part Number | CA3102R28-2009-16P-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28-2009-16P |
Description | ER 9C 5#16 4#4 PIN RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-20 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Threaded | Applications Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.31000 | $157.31 |
| 10 | $127.81000 | $1,278.10 |
| 25 | $107.63000 | $2,690.75 |
| 50 | $92.95000 | $4,647.50 |
| 100 | $78.65000 | $7,865.00 |

