
CA3102R20-27SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102R20-27SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R20-27SF80F0 |
Description | ER 14C 14#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.12000 | $35.12 |
| 10 | $28.54000 | $285.40 |
| 25 | $24.03000 | $600.75 |
| 50 | $20.75000 | $1,037.50 |
| 100 | $17.56000 | $1,756.00 |



