Image for CA3102R14S-7SF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102R14S-7SF80F0

DigiKey Part Number
ICA3102R14S-7SF80F0-ND
Manufacturer
Manufacturer Product Number
CA3102R14S-7SF80F0
Description
ER 3C 3#16S SKT RECP BOX
Customer Reference
Detailed Description
3 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Ingress Protection
Environment Resistant
Number of Positions
3
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14S-7
Insert Material
Polychloroprene
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$25.93000$25.93
10$21.07000$210.70
25$17.74000$443.50
50$15.32000$766.00
100$12.96000$1,296.00