
CA3102R10SL-3PF80F0 | |
|---|---|
DigiKey Part Number | ICA3102R10SL-3PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R10SL-3PF80F0 |
Description | ER 3C 3#16S PIN RECP BOX |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.89000 | $19.89 |
| 10 | $16.16000 | $161.60 |
| 25 | $13.61000 | $340.25 |
| 50 | $11.75000 | $587.50 |
| 100 | $9.94000 | $994.00 |



