
CA3102E28-15PB04F0 | |
|---|---|
DigiKey Part Number | ICA3102E28-15PB04F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-15PB04F0 |
Description | CONN RCPT HSNG MALE 35POS PNL MT |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 35 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-15 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |




