
CA3102E28-12PWBF80A232F0 | |
|---|---|
DigiKey Part Number | ICA3102E28-12PWBF80A232F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12PWBF80A232F0 |
Description | CAB 26C 26#16 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Zinc Cobalt |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.88000 | $77.88 |
| 10 | $49.03000 | $490.30 |
| 25 | $34.84000 | $871.00 |
| 50 | $30.09000 | $1,504.50 |
| 100 | $25.46000 | $2,546.00 |


