
CA3102E24A28SB01 | |
|---|---|
DigiKey Part Number | CA3102E24A28SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24A28SB01 |
Description | CAB 28C 28#16 SKT RECP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 28 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.26000 | $104.26 |
| 10 | $65.64000 | $656.40 |
| 25 | $46.64000 | $1,166.00 |
| 50 | $40.28000 | $2,014.00 |
| 100 | $34.08000 | $3,408.00 |


