
CA3102E24-10SWBF80-05F0 | |
|---|---|
DigiKey Part Number | ICA3102E24-10SWBF80-05F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-10SWBF80-05F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 7 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation W |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-10 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.71000 | $73.71 |
| 10 | $46.41000 | $464.10 |
| 25 | $32.98000 | $824.50 |
| 50 | $28.48000 | $1,424.00 |
| 100 | $24.10000 | $2,410.00 |

