
CA3102E24-10SB01 | |
|---|---|
DigiKey Part Number | CA3102E24-10SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-10SB01 |
Description | CONN RCPT FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.20000 | $229.20 |
| 10 | $144.31000 | $1,443.10 |
| 25 | $102.54000 | $2,563.50 |
| 50 | $88.56000 | $4,428.00 |
| 100 | $74.93000 | $7,493.00 |


