
CA3102E22-14PXB | |
|---|---|
DigiKey Part Number | ICA3102E22-14PXB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-14PXB |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.89000 | $86.89 |
| 10 | $54.71000 | $547.10 |
| 25 | $38.87000 | $971.75 |
| 50 | $33.57000 | $1,678.50 |
| 100 | $28.41000 | $2,841.00 |


