
CA3102E20-7SBF80A176-01 | |
|---|---|
DigiKey Part Number | ICA3102E20-7SBF80A176-01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-7SBF80A176-01 |
Description | CB 8C 8#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.36000 | $78.36 |
| 10 | $49.34000 | $493.40 |
| 25 | $35.06000 | $876.50 |
| 50 | $30.28000 | $1,514.00 |
| 100 | $25.62000 | $2,562.00 |

