
CA3102E20-29SA176 | |
|---|---|
DigiKey Part Number | ICA3102E20-29SA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-29SA176 |
Description | ER 17C 17#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.83000 | $75.83 |
| 10 | $61.61000 | $616.10 |
| 25 | $51.88000 | $1,297.00 |
| 50 | $44.81000 | $2,240.50 |
| 100 | $37.92000 | $3,792.00 |


