Image for CA3102E20-29PWF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E20-29PWF80F0

DigiKey Part Number
ICA3102E20-29PWF80F0-ND
Manufacturer
Manufacturer Product Number
CA3102E20-29PWF80F0
Description
ER 17C 17#16 PIN RECP
Customer Reference
Detailed Description
17 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
17
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
20-29
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
W
Shell Material
Aluminum Alloy
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$29.91000$29.91
10$24.30000$243.00
25$20.46000$511.50
50$17.67000$883.50
100$14.95000$1,495.00