
CA3102E20-27SA95 | |
|---|---|
DigiKey Part Number | ICA3102E20-27SA95-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-27SA95 |
Description | CONN RCPT FMALE 14P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-27 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.60000 | $156.60 |
| 10 | $127.24000 | $1,272.40 |
| 25 | $107.15000 | $2,678.75 |
| 50 | $92.54000 | $4,627.00 |
| 100 | $78.30000 | $7,830.00 |


