
CA3102E20-27PB04F0 | |
|---|---|
DigiKey Part Number | ICA3102E20-27PB04F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-27PB04F0 |
Description | CB 14C 14#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-27 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.96000 | $59.96 |
| 10 | $37.75000 | $377.50 |
| 25 | $26.83000 | $670.75 |
| 50 | $23.17000 | $1,158.50 |
| 100 | $19.60000 | $1,960.00 |


