
CA3102E20-19SF80 | |
|---|---|
DigiKey Part Number | ICA3102E20-19SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-19SF80 |
Description | CONN RCPT FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-19 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.33000 | $64.33 |
| 10 | $52.27000 | $522.70 |
| 25 | $44.01000 | $1,100.25 |
| 50 | $38.01000 | $1,900.50 |
| 100 | $32.16000 | $3,216.00 |


