
CA3102E20-15PA176 | |
|---|---|
DigiKey Part Number | ICA3102E20-15PA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-15PA176 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.29000 | $94.29 |
| 10 | $76.61000 | $766.10 |
| 25 | $64.52000 | $1,613.00 |
| 50 | $55.72000 | $2,786.00 |
| 100 | $47.15000 | $4,715.00 |


