
CA3102E18-4SB04 | |
|---|---|
DigiKey Part Number | CA3102E18-4SB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-4SB04 |
Description | CB 4C 4#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-4 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.95000 | $72.95 |
| 10 | $45.93000 | $459.30 |
| 25 | $32.64000 | $816.00 |
| 50 | $28.19000 | $1,409.50 |
| 100 | $23.85000 | $2,385.00 |


