
CA3102E18-1SW | |
|---|---|
DigiKey Part Number | ICA3102E18-1SW-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1SW |
Description | ER 10C 10#16 SKT RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.68000 | $55.68 |
| 10 | $45.24000 | $452.40 |
| 25 | $38.10000 | $952.50 |
| 50 | $32.90000 | $1,645.00 |
| 100 | $27.84000 | $2,784.00 |


