
CA3102E18-1SB | |
|---|---|
DigiKey Part Number | CA3102E18-1SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1SB |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.18000 | $65.18 |
| 10 | $41.04000 | $410.40 |
| 25 | $29.16000 | $729.00 |
| 50 | $25.18000 | $1,259.00 |
| 100 | $21.31000 | $2,131.00 |



