
CA3102E18-19PF80 | |
|---|---|
DigiKey Part Number | CA3102E18-19PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-19PF80 |
Description | CONN RCPT MALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-19 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.71000 | $60.71 |
| 10 | $49.33000 | $493.30 |
| 25 | $41.54000 | $1,038.50 |
| 50 | $35.88000 | $1,794.00 |
| 100 | $30.36000 | $3,036.00 |



