Image for CA3102E18-11SF0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E18-11SF0

DigiKey Part Number
ICA3102E18-11SF0-ND
Manufacturer
Manufacturer Product Number
CA3102E18-11SF0
Description
ER 5C 5#16 SKT RECP BOX
Customer Reference
Detailed Description
5 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Ingress Protection
Environment Resistant
Number of Positions
5
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
18-11
Insert Material
Polychloroprene
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$52.41000$52.41
10$42.58000$425.80
25$35.86000$896.50
50$30.97000$1,548.50
100$26.20000$2,620.00