
CA3102E16S-1SB111 | |
|---|---|
DigiKey Part Number | CA3102E16S-1SB111-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16S-1SB111 |
Description | CB 7C 7#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.13000 | $84.13 |
| 10 | $52.97000 | $529.70 |
| 25 | $37.64000 | $941.00 |
| 50 | $32.51000 | $1,625.50 |
| 100 | $27.50000 | $2,750.00 |


