
CA3102E16S-1PBA176-04 | |
|---|---|
DigiKey Part Number | CA3102E16S-1PBA176-04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16S-1PBA176-04 |
Description | CB 7C 7#16S PIN RECP BOX |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-1 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.47000 | $94.47 |
| 10 | $59.48000 | $594.80 |
| 25 | $42.26000 | $1,056.50 |
| 50 | $36.50000 | $1,825.00 |
| 100 | $30.89000 | $3,089.00 |


