
CA3102E14SA7SB109 | |
|---|---|
DigiKey Part Number | CA3102E14SA7SB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14SA7SB109 |
Description | CAB 7C 7#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-A7 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.06000 | $69.06 |
| 10 | $43.48000 | $434.80 |
| 25 | $30.89000 | $772.25 |
| 50 | $26.68000 | $1,334.00 |
| 100 | $22.58000 | $2,258.00 |


