
CA3102E14S-9SXBF80 | |
|---|---|
DigiKey Part Number | ICA3102E14S-9SXBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-9SXBF80 |
Description | CB 2C 2#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-9 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.04000 | $33.04 |
| 10 | $20.80000 | $208.00 |
| 25 | $14.78000 | $369.50 |
| 50 | $12.77000 | $638.50 |
| 100 | $10.80000 | $1,080.00 |


