Image for CA3102E14S-5PXF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E14S-5PXF80F0

DigiKey Part Number
ICA3102E14S-5PXF80F0-ND
Manufacturer
Manufacturer Product Number
CA3102E14S-5PXF80F0
Description
ER 5C 5#16S PIN RECP BOX
Customer Reference
Detailed Description
5 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
5
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
X
Shell Material
Aluminum Alloy
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,129
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$25.74000$25.74
10$20.92000$209.20
25$17.61000$440.25
50$15.21000$760.50
100$12.87000$1,287.00