
CA3102E10SL-3PF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E10SL-3PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E10SL-3PF80F0 |
Description | ER 3C 3#16S PIN RECP BOX |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.89000 | $19.89 |
| 10 | $16.16000 | $161.60 |
| 25 | $13.61000 | $340.25 |
| 50 | $11.75000 | $587.50 |
| 100 | $9.94000 | $994.00 |



