
CA3101R18-10S | |
|---|---|
DigiKey Part Number | CA3101R18-10S-ND |
Manufacturer | |
Manufacturer Product Number | CA3101R18-10S |
Description | ER 4C 4#12 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.07000 | $114.07 |
| 10 | $92.68000 | $926.80 |
| 25 | $78.05000 | $1,951.25 |
| 50 | $67.40000 | $3,370.00 |
| 100 | $57.03000 | $5,703.00 |



