
CA3101F20-33PBF80 | |
|---|---|
DigiKey Part Number | CA3101F20-33PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F20-33PBF80 |
Description | CB 11C 11#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-33 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.62000 | $139.62 |
| 10 | $87.91000 | $879.10 |
| 25 | $62.46000 | $1,561.50 |
| 50 | $53.94000 | $2,697.00 |
| 100 | $45.64000 | $4,564.00 |


