
CA3101F16-11PF80 | |
|---|---|
DigiKey Part Number | ICA3101F16-11PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F16-11PF80 |
Description | ER 2C 2#12 PIN RECP LINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.47000 | $102.47 |
| 10 | $83.26000 | $832.60 |
| 25 | $70.11000 | $1,752.75 |
| 50 | $60.55000 | $3,027.50 |
| 100 | $51.24000 | $5,124.00 |



