
CA3101F14S-2SF80F85 | |
|---|---|
DigiKey Part Number | ICA3101F14S-2SF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F14S-2SF80F85 |
Description | ER 4C 4#16S SKT RECP LINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.21000 | $98.21 |
| 10 | $79.80000 | $798.00 |
| 25 | $67.20000 | $1,680.00 |
| 50 | $58.03000 | $2,901.50 |
| 100 | $49.11000 | $4,911.00 |



