
CA3101ER14S-9P | |
|---|---|
DigiKey Part Number | ICA3101ER14S-9P-ND |
Manufacturer | |
Manufacturer Product Number | CA3101ER14S-9P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-9 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.29000 | $97.29 |
| 10 | $79.05000 | $790.50 |
| 25 | $66.56000 | $1,664.00 |
| 50 | $57.49000 | $2,874.50 |
| 100 | $48.64000 | $4,864.00 |




