
CA3101E28-21PF42 | |
|---|---|
DigiKey Part Number | ICA3101E28-21PF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-21PF42 |
Description | ER 37C 37#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.78000 | $211.78 |
| 10 | $172.07000 | $1,720.70 |
| 25 | $144.90000 | $3,622.50 |
| 50 | $125.14000 | $6,257.00 |
| 100 | $105.89000 | $10,589.00 |



