
CA3101E24A28SWB06 | |
|---|---|
DigiKey Part Number | CA3101E24A28SWB06-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E24A28SWB06 |
Description | CONN RCPT FMALE 28P SOLDER CUP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 28 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $374.77000 | $374.77 |
| 10 | $235.97000 | $2,359.70 |
| 25 | $167.66000 | $4,191.50 |
| 50 | $144.80000 | $7,240.00 |
| 100 | $122.52000 | $12,252.00 |

