
CA3101E20-7SK10 | |
|---|---|
DigiKey Part Number | ICA3101E20-7SK10-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-7SK10 |
Description | ER 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 8 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.74000 | $121.74 |
| 10 | $98.91000 | $989.10 |
| 25 | $83.29000 | $2,082.25 |
| 50 | $71.93000 | $3,596.50 |
| 100 | $60.87000 | $6,087.00 |


