
CA3101E20-29PF80F0 | |
|---|---|
DigiKey Part Number | ICA3101E20-29PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-29PF80F0 |
Description | ER 17C 17#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 17 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 17 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-29 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |



