
CA3101E18-8SF80F0 | |
|---|---|
DigiKey Part Number | ICA3101E18-8SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-8SF80F0 |
Description | ER 8C 7#16 1#12 SKT RECP LINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-8 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.19000 | $79.19 |
| 10 | $64.35000 | $643.50 |
| 25 | $54.19000 | $1,354.75 |
| 50 | $46.80000 | $2,340.00 |
| 100 | $39.60000 | $3,960.00 |



