
CA3101E18-1PA206 | |
|---|---|
DigiKey Part Number | ICA3101E18-1PA206-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-1PA206 |
Description | ER 10C 10#16 PIN RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.05000 | $98.05 |
| 10 | $79.67000 | $796.70 |
| 25 | $67.09000 | $1,677.25 |
| 50 | $57.94000 | $2,897.00 |
| 100 | $49.03000 | $4,903.00 |



