
CA3101E14S-9PF80F187A176 | |
|---|---|
DigiKey Part Number | ICA3101E14S-9PF80F187A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-9PF80F187A176 |
Description | ER 2C 2#16S PIN RECP LINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-9 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.12000 | $74.12 |
| 10 | $60.22000 | $602.20 |
| 25 | $50.71000 | $1,267.75 |
| 50 | $43.80000 | $2,190.00 |
| 100 | $37.06000 | $3,706.00 |



