
CA3101E14S-7SF80 | |
|---|---|
DigiKey Part Number | ICA3101E14S-7SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-7SF80 |
Description | CONN RCPT FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.96000 | $110.96 |
| 10 | $90.15000 | $901.50 |
| 25 | $75.92000 | $1,898.00 |
| 50 | $65.57000 | $3,278.50 |
| 100 | $55.48000 | $5,548.00 |



