
CA3101E14S-6SB15 | |
|---|---|
DigiKey Part Number | ICA3101E14S-6SB15-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-6SB15 |
Description | CONN RCPT FMALE 6P SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.14000 | $117.14 |
| 10 | $73.75000 | $737.50 |
| 25 | $52.40000 | $1,310.00 |
| 50 | $45.26000 | $2,263.00 |
| 100 | $38.29000 | $3,829.00 |


