
CA3101E14S-6PB14 | |
|---|---|
DigiKey Part Number | ICA3101E14S-6PB14-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-6PB14 |
Description | CONN RCPT MALE 6POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Features Strain Relief |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.14000 | $114.14 |
| 10 | $71.86000 | $718.60 |
| 25 | $51.06000 | $1,276.50 |
| 50 | $44.10000 | $2,205.00 |
| 100 | $37.31000 | $3,731.00 |


