
CA3101E14S-2SBF80 | |
|---|---|
DigiKey Part Number | ICA3101E14S-2SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-2SBF80 |
Description | CONN RCPT FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.24000 | $112.24 |
| 10 | $70.67000 | $706.70 |
| 25 | $50.21000 | $1,255.25 |
| 50 | $43.36000 | $2,168.00 |
| 100 | $36.69000 | $3,669.00 |


