
CA3100F24-22PF80 | |
|---|---|
cms-digikey-product-number | CA3100F24-22PF80-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CA3100F24-22PF80 |
cms-description | CONN RCPT MALE 4POS SILVER CRIMP |
cms-customer-reference | |
cms-detailed-description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-22 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 74A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $249.08000 | $249.08 |
| 10 | $202.38000 | $2,023.80 |
| 25 | $170.42000 | $4,260.50 |
| 50 | $147.18000 | $7,359.00 |
| 100 | $124.54000 | $12,454.00 |



